
The VS-249NQ150PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 20kA and a maximum reverse voltage of 150V. The diode is packaged in a D-case and is RoHS compliant. It can handle a maximum forward current of 240A and a maximum reverse leakage current of 6mA. The diode is mounted via screw in a chassis mount configuration.
Vishay VS-249NQ150PBF technical specifications.
| Average Rectified Current | 240A |
| Package/Case | D |
| Forward Current | 240A |
| Height | 15.11mm |
| Length | 39.62mm |
| Max Forward Surge Current (Ifsm) | 20kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 20kA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20kA |
| RoHS Compliant | Yes |
| Width | 19.69mm |
| RoHS | Compliant |
No datasheet is available for this part.
