The VS-25CTQ035STRLPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum surge current of 990A. The device is packaged in a TO-263-3 surface mount package and is RoHS compliant. The VS-25CTQ035STRLPBF is suitable for use in high-temperature applications and can handle a maximum average rectified current of 30A.
Vishay VS-25CTQ035STRLPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 990A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25CTQ035STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.