The VS-25CTQ040STRRPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 40V. It has a maximum forward current of 30A and a maximum reverse leakage current of 1.75mA. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. It is rated for use in applications where high current and high temperature operation are required. The diode is not radiation hardened. It is available in quantities of 800 per reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 990A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 990A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |