
Diode Schottky 900V 25A 3-Pin(2+Tab) D2PAK Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-25ETS08SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-25ETS08SPBF technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-263-3 |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 900V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25ETS08SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.