
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Diameter | 11mm |
| Forward Current | 25A |
| Height | 1.252inch |
| Length | 31.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 373A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 373A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
