DIODE GEN PURP 1KV 25A DO203AA
Checking distributor stock and pricing after the page loads.
Vishay VS-25F100M technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.