Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
