
The VS-25TTS12FPPBF is a silicon controlled rectifier with a current rating of 16A and a hold current of 100mA. It has a maximum repetitive reverse voltage of 1.2kV and is packaged in a TO-220-3 case for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Vishay VS-25TTS12FPPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-25TTS12FPPBF technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25TTS12FPPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.