
The VS-25TTS12PBF is a silicon controlled rectifier with a current rating of 16A and a hold current of 100mA. It has a maximum repetitive reverse voltage of 1.2kV and is packaged in a TO-220AB case for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Vishay VS-25TTS12PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-25TTS12PBF technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Height | 8.76mm |
| Hold Current | 100mA |
| Length | 10.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25TTS12PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
