
The VS-25TTS12SPBF is a surface mount and through hole silicon controlled rectifier from Vishay, packaged in a TO-263-3 case. It operates over a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 1.2kV. The device has a hold current of 100mA and an RMS current of 25A. It is RoHS compliant and available in a packaging quantity of 1000 units.
Vishay VS-25TTS12SPBF technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.355inch |
| Hold Current | 100mA |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25TTS12SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
