Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
Vishay VS-25TTS12STRR-M3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.