
The VS-26MB120A is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a maximum reverse current of 10uA. The device is packaged in a D-case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-26MB120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 25A |
| Package/Case | D |
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 420A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MB120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
