The VS-26MB160A is a 1-phase bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum forward surge current of 420A. The device is packaged in a D-case and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of applications.
Vishay VS-26MB160A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D |
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 420A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MB160A to view detailed technical specifications.
No datasheet is available for this part.
