
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-34, 4 PIN
Vishay VS-26MB40A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D |
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 420A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MB40A to view detailed technical specifications.
No datasheet is available for this part.
