
Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
Vishay VS-26MT60 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 10mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Surge Current | 375A |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 375A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MT60 to view detailed technical specifications.
No datasheet is available for this part.
