Vishay VS-2KBB05R technical specifications.
| Package/Case | D |
| Current Rating | 2A |
| Forward Current | 1.9A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2KBB05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.