
The VS-2KBB100 is a bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1kV. It has a maximum forward surge current of 52A and a maximum reverse current of 10uA. The device is packaged in a D-case and is mounted through a hole. It is RoHS compliant and has a maximum average rectified current of 1.9A.
Vishay VS-2KBB100 technical specifications.
| Average Rectified Current | 1.9A |
| Package/Case | D |
| Current Rating | 1.9A |
| Forward Current | 1.9A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 52A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2KBB100 to view detailed technical specifications.
No datasheet is available for this part.
