Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
Vishay VS-2KBB100R technical specifications.
| Average Rectified Current | 1.9A |
| Package/Case | D |
| Current Rating | 1.9A |
| Forward Current | 1.9A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2KBB100R to view detailed technical specifications.
No datasheet is available for this part.