The VS-2KBB20R is a bridge rectifier with a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 52A. It operates over a temperature range of -40°C to 150°C and is packaged in a D-case for through-hole mounting. The device is compliant with RoHS regulations and is available in quantities of 500 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.9A |
| Package/Case | D |
| Forward Current | 1.9A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |