
The VS-2KBP06 is a 2A bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 600V. It is available in a D-case package with a through hole mount. The device has a maximum forward surge current of 63A and a maximum reverse leakage current of 10uA. The VS-2KBP06 is RoHS compliant and is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | D |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 63A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 63A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.8mm |
| RoHS | Compliant |
