
The VS-2N681 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 25V and a current rating of 16A. It is packaged in a TO-48-3 case and is suitable for operation over the temperature range of -40°C to 125°C. The device is RoHS compliant and is available in bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-2N681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-2N681 technical specifications.
| Package/Case | TO-48-3 |
| Current Rating | 16A |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2N681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.