
The VS-2N684 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a current rating of 25A and a hold current of 20mA. The device is packaged in a TO-48-3 case and is mounted via a stud on the chassis. It is RoHS compliant and has a packaging quantity of 100 units in bulk.
Sign in to ask questions about the Vishay VS-2N684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-2N684 technical specifications.
| Package/Case | TO-48-3 |
| Current Rating | 25A |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2N684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
