Vishay VS-2N690 technical specifications.
| Package/Case | TO-48 |
| Height | 1.252inch |
| Hold Current | 20mA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 125ns |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2N690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
