The VS-300CNQ045PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 15mA. The diode is packaged in a TO-244 case and is mounted via a screw and panel. It is RoHS compliant and has a peak non-repetitive surge current of 27kA.
Vishay VS-300CNQ045PBF technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-244 |
| Forward Current | 150A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 27kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 27kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 27kA |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300CNQ045PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.