The VS-300U10A is a general purpose rectifier with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 100V and a maximum reverse current of 40mA. The device is packaged in a DO-205AB case and is suitable for stud mount applications. The VS-300U10A is RoHS compliant and has a natural thermal resistance of 0.08°C/W.
Vishay VS-300U10A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Forward Current | 300A |
| Max Forward Surge Current (Ifsm) | 5.75kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.08°C/W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.85kA |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300U10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.