The VS-300UR10A is a general purpose rectifier with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 40mA. The device is packaged in a DO-205AB case and is mounted via a stud. It is RoHS compliant and available in bulk packaging.
Vishay VS-300UR10A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Forward Current | 300A |
| Max Forward Surge Current (Ifsm) | 6.85kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 6.85kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300UR10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.