
The VS-300UR20A is a general purpose rectifier diode from Vishay with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 200V and a maximum surge current of 6.85kA. The diode is mounted on a stud and is suitable for use in a variety of applications. The VS-300UR20A is RoHS compliant and is available in a bulk packaging option.
Sign in to ask questions about the Vishay VS-300UR20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-300UR20A technical specifications.
| Average Rectified Current | 300A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.08°C/W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300UR20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.