The VS-301CNQ040PBF is a general purpose rectifier diode with a maximum reverse voltage of 40V and a maximum forward current of 300A. It is packaged in a TO-244 case and is suitable for chassis mount, screw, panel, or surface mount applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a packaging quantity of 10 per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-301CNQ040PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150A |
| Package/Case | TO-244 |
| Forward Current | 300A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 16kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 16kA |
| Mount | Chassis Mount, Screw, Panel, Surface Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 16kA |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-301CNQ040PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.