The VS-301CNQ045PBF is a RoHS compliant general purpose rectifier from Vishay, packaged in a TO-244 chassis mount package. It operates over a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 10mA. The device is capable of withstanding a maximum surge current of 16kA. It is available in bulk packaging with a quantity of 10 per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-244 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 16kA |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
