DIODE GEN PURP 1.6KV 330A DO205
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-301U160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 330A |
| Package/Case | DO-205AB |
| Forward Current | 330A |
| Max Forward Surge Current (Ifsm) | 7.27kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-301U160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.