
The VS-301U250 is a general purpose rectifier diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It can handle a maximum reverse voltage of 2.5kV and a maximum reverse current of 15mA. The diode is rated for an average rectified current of 300A and a maximum surge current of 6.335kA. It is available in a bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Forward Current | 300A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2.5kV |
| Max Surge Current | 6.335kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 2.5kV |
| RoHS | Compliant |
