Diode Switching 1.6KV 330A 2-Pin DO-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Surge Current | 8.64kA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |