Vishay VS-301UR250 technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Surge Current | 6.335kA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.