The VS-305UR160 is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a maximum reverse current of 15mA. The device is rated for an average rectified current of 330A and a maximum surge current of 8.64kA. It is available in a bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 330A |
| Forward Current | 330A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 8.64kA |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |