The VS-305UR200 is a general purpose rectifier with an average rectified current of 330A and a maximum reverse voltage of 2kV. It operates over a temperature range of -40°C to 180°C and has a maximum surge current of 8.64kA. The device is packaged in bulk with 12 units per package and is suitable for stud mount applications.
Vishay VS-305UR200 technical specifications.
| Average Rectified Current | 330A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.