Rectifier Diode, 1.6Kv V(Rrm), do-205Var3/4 |Vishay VS-307UR160
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 330A |
| Package/Case | 300 |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS | Compliant |