Rectifier Diode, 1.6Kv V(Rrm), do-203Var3/4 |Vishay VS-309UA160
Vishay VS-309UA160 technical specifications.
| Average Rectified Current | 330A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 8.64kA |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.