Rectifier Diode, 1.6Kv V(Rrm), do-203Var3/4 |Vishay VS-309UR160
Vishay VS-309UR160 technical specifications.
| Average Rectified Current | 330A |
| Package/Case | 300 |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.