The VS-309URA200 is a general purpose rectifier from Vishay with an average rectified current of 330A. It operates within a temperature range of -40°C to 180°C and is RoHS compliant. The device is packaged in a DO-9, 1 PIN configuration and is available in bulk packaging with 12 units per package. The rectifier has a maximum reverse voltage of 2kV and a maximum surge current of 8.64kA.
Vishay VS-309URA200 technical specifications.
| Average Rectified Current | 330A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 8.64kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.