
Surface mount rectifier diode with 60V reverse voltage and 3A average rectified current. Features a 1.2kA maximum forward surge current and operates up to 150°C. Packaged in tape and reel for automated assembly, this component is RoHS compliant.
Vishay VS-30BQ060-M3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Height | 2.62mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ060-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
