
The VS-30BQ060PBF is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum forward current of 3A. It is packaged in a surface mount SMC package and is suitable for operating temperatures between -55°C and 150°C. The diode is RoHS compliant and has a maximum reverse leakage current of 500uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-30BQ060PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Height | 0.095inch |
| Length | 0.279inch |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.2kA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ060PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
