
The VS-30BQ060TRPBF is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum forward current of 3A. It is packaged in a Surface Mount SMC package with a height of 0.095inch, length of 0.279inch, and width of 0.245inch. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Vishay VS-30BQ060TRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Height | 0.095inch |
| Length | 0.279inch |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.2kA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
