Surface mount rectifier diode with 100V reverse voltage and 3A average rectified current. Features 800A maximum forward surge current and 115pF capacitance. Operates up to 175°C and is housed in an SMC package. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-30BQ100-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-30BQ100-M3/9AT technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 115pF |
| Package/Case | SMC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ100-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
