
The VS-30CPQ035PBF is a general purpose rectifier from Vishay, packaged in a TO-247AC through hole mount. It can handle up to 30A of forward current and 1.02kA of max forward surge current. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VS-30CPQ035PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.24°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ035PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
