
The VS-30CPQ040PBF is a general purpose rectifier diode with a maximum reverse voltage of 40V and average rectified current of 15A. It is packaged in a TO-247AC case and is designed for through hole mounting. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The maximum surge current is 1.02kA and the maximum reverse leakage current is 1.75mA.
Vishay VS-30CPQ040PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
