Vishay VS-30CPQ050PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 50V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ050PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
