
The VS-30CPQ100GPBF is a TO-247AC through hole rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 30A and a maximum reverse voltage of 100V. The diode has a maximum reverse leakage current of 280uA and a maximum reverse current of 280uA. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-30CPQ100GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 920A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 920A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 920A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ100GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.