
The VS-30CTQ035STRRPBF is a surface mount rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum repetitive reverse voltage of 35V and a maximum forward current of 30A. The diode features a natural thermal resistance of 0.5°C/W and is packaged in a TO-263-3 case. The device is RoHS compliant and available in quantities of 800 per reel.
Vishay VS-30CTQ035STRRPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ035STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
