
The VS-30CTQ040PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward current of 30A and a maximum reverse voltage of 40V. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay VS-30CTQ040PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
