
The VS-30CTQ045-1PBF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum forward current rating of 30A and a maximum reverse voltage rating of 45V. The diode is packaged in a TO-262 case and is mounted through a hole. It is RoHS compliant and features a tin contact plating.
Sign in to ask questions about the Vishay VS-30CTQ045-1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-30CTQ045-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.06kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ045-1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
